10 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Terminal Block Header, Male Pins Green
1096144_VIEW-B
1096144
1096144

1096144

DigiKey Part Number
277-1096144-ND
Manufacturer
Manufacturer Product Number
1096144
Description
TERM BLK 10POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
1096144 Models
Product Attributes
Filter Similar Products
Category
Panel Thickness
0.079 ~ 0.197" (2.0 ~ 5.0mm)
Manufacturer
Phoenix Contact
Positions Per Level
10
Series
Panel Mount Type
Screw Mount - Front Flange
Packaging
Bulk
Pitch
0.200" (5.08mm)
Part Status
Active
Wire Gauge
12-24 AWG
Front Panel Wire Connection
Header, Male Pins
Color
Green
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to Panel
Features
Threaded Mating Lock
Width
2.983" (75.77mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1304,47000 Kč304,47 Kč
10247,46100 Kč2 474,61 Kč
Unit Price without VAT:304,47000 Kč
Unit Price with VAT:368,40870 Kč