5 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 270° Free Hanging (In-Line)
1832442
1832442

1832442

DigiKey Part Number
277-16639-ND
Manufacturer
Manufacturer Product Number
1832442
Description
TERM BLOCK PLUG 5POS 7.62MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1832442 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
-
Plug Wire Entry
270°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
12A
Voltage - IEC
1 kV
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Wire Strip Length
7mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
1.024" (26.01mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,30000 Kč229,30 Kč
10211,07200 Kč2 110,72 Kč
25208,24960 Kč5 206,24 Kč
50206,45660 Kč10 322,83 Kč
100200,40070 Kč20 040,07 Kč
250187,87500 Kč46 968,75 Kč
500178,71692 Kč89 358,46 Kč
1 000172,60209 Kč172 602,09 Kč
Manufacturers Standard Package
Unit Price without VAT:229,30000 Kč
Unit Price with VAT:277,45300 Kč