


1830168 | |
|---|---|
DigiKey Part Number | 277-10155-2-ND - Tape & Reel (TR) 277-10155-1-ND - Cut Tape (CT) 277-10155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1830168 |
Description | HEADER 6POS SMT WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1830168 Models |
Category | Termination Solder |
Manufacturer Phoenix Contact | Pitch 0.098" (2.50mm) |
Series | Fastening Type Detent Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Housing Color White |
Style Board to Cable/Wire | Contact Finish Tin |
Connector Type Header, Male Pins | Housing Material Polyamide (PA), Nylon |
Number of Positions 6 | Voltage Rating 150V |
Mounting Type Surface Mount, Bottom Entry, Through Board | Current Rating (Amps) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 44,98600 Kč | 14 845,38 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |


