



1709463 | |
|---|---|
DigiKey Part Number | 277-11814-ND |
Manufacturer | |
Manufacturer Product Number | 1709463 |
Description | TERM BLOCK PLUG 6POS 2.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1709463 Models |
Category | Termination Style Screwless - Leg Spring, Push-In Spring |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 6A |
Packaging Bulk | Voltage - IEC 160 V |
Part Status Active | Current - UL 5 A |
Type Plug, Female Sockets | Voltage - UL 150 V |
Number of Positions 6 | Wire Gauge or Range - AWG 20-26 AWG |
Positions Per Level 6 | Wire Gauge or Range - mm² 0.14-0.5mm² |
Number of Levels 1 | Color White |
Pitch 0.098" (2.50mm) | Contact Mating Finish Tin |
Plug Wire Entry 180° | Features Latches |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |









