



1828294 | |
|---|---|
DigiKey Part Number | 277-8840-ND |
Manufacturer | |
Manufacturer Product Number | 1828294 |
Description | TERM BLOCK PLUG 7POS 7.62MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1828294 Models |
Category | Voltage - IEC 1 kV |
Manufacturer Phoenix Contact | Current - UL 5 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 10-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 20A | Insulation Height 0.713" (18.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,47000 Kč | 426,47 Kč |
| 10 | 296,07200 Kč | 2 960,72 Kč |
| Unit Price without VAT: | 426,47000 Kč |
|---|---|
| Unit Price with VAT: | 516,02870 Kč |









