



1827156 | |
|---|---|
DigiKey Part Number | 277-1194-ND |
Manufacturer | |
Manufacturer Product Number | 1827156 |
Description | TERM BLOCK PLUG 5POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1827156 Models |
Category | Voltage - IEC 320 V |
Manufacturer Phoenix Contact | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Plug Wire Entry 90° | Wire Strip Length 7mm |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.752" (19.10mm) |
Current - IEC 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 96,88500 Kč | 968,85 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |



























