



1719707 | |
|---|---|
DigiKey Part Number | 277-12314-ND |
Manufacturer | |
Manufacturer Product Number | 1719707 |
Description | TERM BLOCK PLUG 5POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Male Pins 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Phoenix Contact | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Plug, Male Pins | Color Gray |
Number of Positions 5 | Contact Mating Finish Gold |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.437" (11.10mm) |
Current - IEC 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,20000 Kč | 185,20 Kč |
| 10 | 150,47200 Kč | 1 504,72 Kč |
| Unit Price without VAT: | 185,20000 Kč |
|---|---|
| Unit Price with VAT: | 224,09200 Kč |
























