



1821193 | |
|---|---|
DigiKey Part Number | 1821193-ND |
Manufacturer | |
Manufacturer Product Number | 1821193 |
Description | TERM BLOCK PLUG 12POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1821193 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 12 | |
Positions Per Level | 12 | |
Number of Levels | 1 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Through Hole | |
Current - IEC | 6A | |
Voltage - IEC | 160 V | |
Current - UL | 6 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | 20-26 AWG | |
Wire Gauge or Range - mm² | 0.14-0.5mm² | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Gold | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,69000 Kč | 342,69 Kč |
| 10 | 325,17500 Kč | 3 251,75 Kč |
| 25 | 321,18560 Kč | 8 029,64 Kč |
| 50 | 318,66560 Kč | 15 933,28 Kč |
| 100 | 302,06460 Kč | 30 206,46 Kč |
| 300 | 292,77720 Kč | 87 833,16 Kč |
| 500 | 272,23278 Kč | 136 116,39 Kč |
| Unit Price without VAT: | 342,69000 Kč |
|---|---|
| Unit Price with VAT: | 414,65490 Kč |




