1814579
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1814579

DigiKey Part Number
277-10070-2-ND - Tape & Reel (TR)
277-10070-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1814579
Description
TERM BLOCK 3POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.098" (2.50mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1814579 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Number of Positions
3
Mounting Type
Through Hole
Termination
Solder
Pitch
0.098" (2.50mm)
Fastening Type
-
Features
-
Housing Color
White
Wire Gauge
20-26 AWG
Contact Material
-
Contact Finish
-
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-
Voltage Rating
150V
Current Rating (Amps)
5A
Ingress Protection
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,46000 Kč16,46 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
31015,44981 Kč4 789,44 Kč
Manufacturers Standard Package
Unit Price without VAT:16,46000 Kč
Unit Price with VAT:19,91660 Kč