
1814566 | |
|---|---|
DigiKey Part Number | 277-10069-2-ND - Tape & Reel (TR) 277-10069-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1814566 |
Description | TERM BLOCK 2POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1814566 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | 20-26 AWG | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Voltage Rating | 150V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | 13,68326 Kč | 4 241,81 Kč |
| 620 | 13,48003 Kč | 8 357,62 Kč |
| 930 | 12,99934 Kč | 12 089,39 Kč |
| 1 550 | 12,48054 Kč | 19 344,84 Kč |
| 2 170 | 12,25016 Kč | 26 582,85 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


