10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1801169

DigiKey Part Number
1801169-ND
Manufacturer
Manufacturer Product Number
1801169
Description
TERM BLOCK HDR 10POS 7.62MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
20A
Voltage - IEC
400 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
-
Contact Tail Length
0.197" (5.00mm)
Insulation Height
1.142" (29.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50325,96880 Kč16 298,44 Kč
Manufacturers Standard Package
Unit Price without VAT:325,96880 Kč
Unit Price with VAT:394,42225 Kč