1800238 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 761
Unit Price: 23,10000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 8,91540 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 685
Unit Price: 23,10000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 8,76325 Kč
Datasheet
2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1800238

DigiKey Part Number
1800238-ND
Manufacturer
Manufacturer Product Number
1800238
Description
TERM BLOCK PLUG 2POS 3.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Current - IEC
8A
Series
Current - UL
8 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Wire Gauge or Range - AWG
14-30 AWG
Type
Plug, Female Sockets
Wire Gauge or Range - mm²
0.14-1.5mm²
Number of Positions
2
Color
Black
Positions Per Level
2
Contact Mating Finish
Tin
Number of Levels
1
Screw Size
M2
Pitch
0.138" (3.50mm)
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Plug Wire Entry
270°
Wire Strip Length
7mm
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.752" (19.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP03P4-350-02BESame Sky (Formerly CUI Devices)7612223-TBP03P4-350-02BE-ND23,10000 KčSimilar
TBP03P4-350-02GRSame Sky (Formerly CUI Devices)02223-TBP03P4-350-02GR-ND8,91540 KčSimilar
TBP03P5-350-02BESame Sky (Formerly CUI Devices)6852223-TBP03P5-350-02BE-ND23,10000 KčSimilar
TBP03P5-350-02GRSame Sky (Formerly CUI Devices)02223-TBP03P5-350-02GR-ND8,76325 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5046,45180 Kč2 322,59 Kč
Manufacturers Standard Package
Unit Price without VAT:46,45180 Kč
Unit Price with VAT:56,20668 Kč