1792702 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 107,48900 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 108,53667 Kč
Datasheet
20 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line)
1792702
1792702

1792702

DigiKey Part Number
277-14059-ND
Manufacturer
Manufacturer Product Number
1792702
Description
TERM BLOCK PLUG 20POS 5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1792702 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
20
Positions Per Level
20
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
270°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
12A
Voltage - IEC
630 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Wire Strip Length
7mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.496" (12.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1726,11000 Kč726,11 Kč
10524,44600 Kč5 244,46 Kč
25472,16120 Kč11 804,03 Kč
50441,41160 Kč22 070,58 Kč
100416,99300 Kč41 699,30 Kč
250392,56180 Kč98 140,45 Kč
500378,76612 Kč189 383,06 Kč
Manufacturers Standard Package
Unit Price without VAT:726,11000 Kč
Unit Price with VAT:878,59310 Kč