
1755422 | |
|---|---|
DigiKey Part Number | 1755422-ND |
Manufacturer | |
Manufacturer Product Number | 1755422 |
Description | TERM BLOCK HDR 20POS 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Current - UL 12 A |
Type Header, Male Pins, Shrouded (2 Side) | Voltage - UL 300 V |
Number of Positions 20 | Color Black |
Positions Per Level 20 | Contact Mating Finish Tin |
Number of Levels 1 | Contact Tail Length 0.154" (3.90mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.472" (12.00mm) |
Header Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 143,97900 Kč | 7 198,95 Kč |
| Unit Price without VAT: | 143,97900 Kč |
|---|---|
| Unit Price with VAT: | 174,21459 Kč |
























