1792126 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 183,38719 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 183,38719 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 130,06278 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 70,60563 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 70,60563 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 71,52786 Kč
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 41,40081 Kč
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 46,41944 Kč
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 44,94234 Kč
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 41,40081 Kč
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 48,20717 Kč
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 46,41944 Kč
Datasheet
13 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1792126

DigiKey Part Number
277-6852-ND
Manufacturer
Manufacturer Product Number
1792126
Description
TERM BLOCK PLUG 13POS 5MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
13 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1792126 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
13
Positions Per Level
13
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
12A
Voltage - IEC
630 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
Retention Latches (Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Wire Strip Length
7mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
1.024" (26.01mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1298,17000 Kč298,17 Kč
10225,89600 Kč2 258,96 Kč
Unit Price without VAT:298,17000 Kč
Unit Price with VAT:360,78570 Kč