Similar
Similar

1754656 | |
|---|---|
DigiKey Part Number | 277-8673-ND |
Manufacturer | |
Manufacturer Product Number | 1754656 |
Description | TERM BLOCK HDR 13POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1754656 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Green |
Number of Positions 13 | Contact Mating Finish Tin |
Positions Per Level 13 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.339" (8.61mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOQ135351 | On Shore Technology Inc. | 0 | OSTOQ135351-ND | 16,33175 Kč | Similar |
| OSTOQ137051 | On Shore Technology Inc. | 0 | OSTOQ137051-ND | 16,16232 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 96,12460 Kč | 4 806,23 Kč |
| Unit Price without VAT: | 96,12460 Kč |
|---|---|
| Unit Price with VAT: | 116,31077 Kč |



























