7 Position Wire to Board Terminal Block 90° Angle with Panel 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1789485

DigiKey Part Number
1789485-ND
Manufacturer
Manufacturer Product Number
1789485
Description
TERM BLOCK 7POS 90DEG 2.54MM PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block 90° Angle with Panel 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1789485 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.100" (2.54mm)
Mating Orientation
90° Angle with Panel
Current
6 A
Voltage
150 V
Wire Gauge
20-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Interlocking (Side), Lever Actuated
Color
-
Operating Temperature
-
Housing Material
-
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1293,76000 Kč293,76 Kč
10208,86700 Kč2 088,67 Kč
25185,30320 Kč4 632,58 Kč
50171,12540 Kč8 556,27 Kč
100159,69190 Kč15 969,19 Kč
250148,09216 Kč37 023,04 Kč
500141,47150 Kč70 735,75 Kč
1 000136,31356 Kč136 313,56 Kč
Manufacturers Standard Package
Unit Price without VAT:293,76000 Kč
Unit Price with VAT:355,44960 Kč