14 Position Terminal Block Green Plug Connection - Ganged 42.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1788237

DigiKey Part Number
1788237-ND
Manufacturer
Manufacturer Product Number
1788237
Description
TERM BLK 14POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Green Plug Connection - Ganged 42.5mm
Datasheet
 Datasheet
EDA/CAD Models
1788237 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug Connection - Ganged
Mounting Type
DIN Rail
Number of Positions
14
Number of Levels
1
Terminal - Width
42.5mm
Termination Style
Plug Receptacles, Screw
Current - IEC
12 A
Voltage - IEC
300 V
Current - UL
12 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Features
-
Housing Color
Green
Length
2.860" (72.64mm)
Height (Max)
1.984" (50.40mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Stripping Length
7mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1838,03000 Kč838,03 Kč
10730,43600 Kč7 304,36 Kč
25722,87720 Kč18 071,93 Kč
50718,08120 Kč35 904,06 Kč
100713,95720 Kč71 395,72 Kč
Manufacturers Standard Package
Unit Price without VAT:838,03000 Kč
Unit Price with VAT:1 014,01630 Kč