6 Position Terminal Block Header, Blade Sockets 0.591" (15.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1785003

DigiKey Part Number
1785003-ND
Manufacturer
Manufacturer Product Number
1785003
Description
TERM BLOCK HDR 6POS 15MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Blade Sockets 0.591" (15.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1785003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Header, Blade Sockets
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.591" (15.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
125A
Voltage - IEC
1 kV
Current - UL
115 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-
Contact Mating Finish
Silver
Features
Mating and Mounting Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
0.181" (4.60mm)
Insulation Height
1.185" (30.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
502 409,91520 Kč120 495,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2 409,91520 Kč
Unit Price with VAT:2 915,99739 Kč