
1784897 | |
|---|---|
DigiKey Part Number | 277-11514-ND |
Manufacturer | |
Manufacturer Product Number | 1784897 |
Description | TERM BLOCK PLUG 6POS 15MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Blade Pins 0.591" (15.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1784897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Blade Pins | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.591" (15.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 125A | |
Voltage - IEC | 1 kV | |
Current - UL | 115 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 2-16 AWG | |
Wire Gauge or Range - mm² | 0.5-35mm² | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Silver | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M5 | |
Torque - Screw | 2.5-4.5 Nm (22.1-39.8 Lb-In) | |
Wire Strip Length | 20mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 1.642" (41.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 286,27400 Kč | 12 862,74 Kč |
| Unit Price without VAT: | 1 286,27400 Kč |
|---|---|
| Unit Price with VAT: | 1 556,39154 Kč |






