1774027 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 63
Unit Price: 244,84000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 216
Unit Price: 230,87000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 257,77000 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 23,38154 Kč
Datasheet
2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1774027

DigiKey Part Number
1774027-ND
Manufacturer
Manufacturer Product Number
1774027
Description
TERM BLK 2P SIDE ENT 10.16MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
600 V
Manufacturer
Phoenix Contact
Wire Gauge
6-20 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Rising Cage Clamp
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Black
Positions Per Level
2
Housing Material
Polyamide (PA), Nylon
Pitch
0.400" (10.16mm)
Torque - Screw
1.2-1.5 Nm (10.6-13.3 Lb-In)
Mating Orientation
Horizontal with Board
Screw Thread
M4
Current
60 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1709681Phoenix Contact63277-13746-ND244,84000 KčParametric Equivalent
1773976Phoenix Contact216277-5761-ND230,87000 KčParametric Equivalent
1929517Phoenix Contact0277-16662-ND257,77000 KčParametric Equivalent
KP0221500000GAmphenol Anytek0KP0221500000G-ND23,38154 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50227,53360 Kč11 376,68 Kč
Manufacturers Standard Package
Unit Price without VAT:227,53360 Kč
Unit Price with VAT:275,31566 Kč