
KP0221500000G | |
|---|---|
DigiKey Part Number | KP0221500000G-ND |
Manufacturer | |
Manufacturer Product Number | KP0221500000G |
Description | TERM BLK 2P SIDE ENT 10.16MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Amphenol Anytek | Wire Gauge 6-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 2 | Clamp Material - Plating Brass |
Pitch 0.400" (10.16mm) | Torque - Screw 1.32 Nm (11.7 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M4.5 |
Current 65 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 025 | 23,38154 Kč | 47 347,62 Kč |
| Unit Price without VAT: | 23,38154 Kč |
|---|---|
| Unit Price with VAT: | 28,29166 Kč |

