



1770995 | |
|---|---|
DigiKey Part Number | 277-2090-2-ND - Tape & Reel (TR) 277-2090-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1770995 |
Description | TERM BLK 6P TOP ENTRY 2.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1770995 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 5 A | |
Voltage | 150 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | 27,77968 Kč | 8 611,70 Kč |
| 620 | 27,56461 Kč | 17 090,06 Kč |
| 930 | 27,45319 Kč | 25 531,47 Kč |
| 1 550 | 27,32585 Kč | 42 355,07 Kč |
| 2 170 | 27,06071 Kč | 58 721,74 Kč |
| 3 100 | 26,55549 Kč | 82 322,02 Kč |
| 7 750 | 25,52574 Kč | 197 824,48 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |











