6 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Through Hole
1770924
1770924

1770924

DigiKey Part Number
277-2083-2-ND - Tape & Reel (TR)
277-2083-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1770924
Description
TERM BLK 6POS SIDE ENT 2.5MM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1770924 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.098" (2.50mm)
Mating Orientation
Horizontal with Board
Current
5 A
Voltage
150 V
Wire Gauge
20-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Black
Operating Temperature
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 991
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
53029,41345 Kč15 589,13 Kč
1 06027,89208 Kč29 565,60 Kč
1 59027,15913 Kč43 183,02 Kč
2 65026,37563 Kč69 895,42 Kč
3 71025,93366 Kč96 213,88 Kč
5 30025,52160 Kč135 264,48 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč