1767067 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 75,66650 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 225
Unit Price: 70,34000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 30,10571 Kč
Datasheet
8 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
1767067
1767067

1767067

DigiKey Part Number
277-6325-ND
Manufacturer
Manufacturer Product Number
1767067
Description
TERM BLOCK PLUG 8POS 7.62MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1767067 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1 kV
Manufacturer
Phoenix Contact
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
8
Contact Mating Finish
Tin
Positions Per Level
8
Features
Retention Latches (Non-Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.300" (7.62mm)
Screw Size
M3
Plug Wire Entry
180°
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Termination Style
Screw - Rising Cage Clamp
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon
Current - IEC
12A
Insulation Height
0.591" (15.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTTJ080150On Shore Technology Inc.0OSTTJ080150-ND75,66650 KčSimilar
TBP05P1-762-08BESame Sky (Formerly CUI Devices)2252223-TBP05P1-762-08BE-ND70,34000 KčSimilar
TBP05P1-762-08GRSame Sky (Formerly CUI Devices)02223-TBP05P1-762-08GR-ND30,10571 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1287,46000 Kč287,46 Kč
10239,35600 Kč2 393,56 Kč
Unit Price without VAT:287,46000 Kč
Unit Price with VAT:347,82660 Kč