Similar
Similar

1765564 | |
|---|---|
DigiKey Part Number | 1765564-ND |
Manufacturer | |
Manufacturer Product Number | 1765564 |
Description | TERM BLOCK PLUG 3POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 630 V |
Manufacturer Phoenix Contact | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 3 | Contact Mating Finish Gold |
Positions Per Level 3 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 12A | Insulation Height 0.591" (15.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01P1-508-03BE | Same Sky (Formerly CUI Devices) | 3 752 | 102-6391-ND | 18,00000 Kč | Similar |
| TBP01P1W-508-03BE | Same Sky (Formerly CUI Devices) | 985 | 102-6439-ND | 22,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 105,00260 Kč | 5 250,13 Kč |
| Unit Price without VAT: | 105,00260 Kč |
|---|---|
| Unit Price with VAT: | 127,05315 Kč |






























