
1763795 | |
|---|---|
DigiKey Part Number | 1763795-ND |
Manufacturer | |
Manufacturer Product Number | 1763795 |
Description | TERM BLOCK HDR 6POS 7.62MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1763795 Models |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 41A |
Part Status Active | Voltage - IEC 630 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Features Latch Lock |
Number of Levels 1 | Contact Tail Length 0.197" (5.00mm) |
Pitch 0.300" (7.62mm) | Insulation Height 0.563" (14.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 210,19000 Kč | 10 509,50 Kč |
| Unit Price without VAT: | 210,19000 Kč |
|---|---|
| Unit Price with VAT: | 254,32990 Kč |







