Similar
Similar
Similar
Similar
Similar
Similar




1754588 | |
|---|---|
DigiKey Part Number | 277-1007-ND |
Manufacturer | |
Manufacturer Product Number | 1754588 |
Description | TERM BLOCK PLUG 9POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1754588 Models |
Category | Voltage - IEC 630 V |
Manufacturer Phoenix Contact | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 9 | Contact Mating Finish Tin |
Positions Per Level 9 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 12A | Insulation Height 0.591" (15.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395200709 | Molex | 0 | 0395200709-ND | 87,30973 Kč | Similar |
| 0395205509 | Molex | 0 | 0395205509-ND | 87,30973 Kč | Similar |
| OSTTJ095153 | On Shore Technology Inc. | 512 | ED2915-ND | 114,86000 Kč | Similar |
| OSTTJ097150 | On Shore Technology Inc. | 1 425 | ED2786-ND | 114,86000 Kč | Similar |
| TBP04P1-500-09BE | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04P1-500-09BE-ND | 64,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 10 | 139,63700 Kč | 1 396,37 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |


































