
1754322 | |
|---|---|
DigiKey Part Number | 1754322-ND |
Manufacturer | |
Manufacturer Product Number | 1754322 |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1754322 Models |
Category | Termination Style Screwless - Leg Spring, Push-In Spring |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Current - UL 10 A |
Type Plug, Female Sockets | Voltage - UL 300 V |
Number of Positions 2 | Wire Gauge or Range - AWG 12-26 AWG |
Positions Per Level 2 | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Levels 1 | Color Green |
Pitch 0.200" (5.08mm) | Contact Mating Finish Gold |
Plug Wire Entry 180° | Features Mating Flange, Retention Latches (Non-Wire Side) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 118,94940 Kč | 5 947,47 Kč |
| Unit Price without VAT: | 118,94940 Kč |
|---|---|
| Unit Price with VAT: | 143,92877 Kč |






























