



1962037 | |
|---|---|
DigiKey Part Number | 277-14467-ND |
Manufacturer | |
Manufacturer Product Number | 1962037 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1962037 Models |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 12A |
Part Status Active | Voltage - IEC 250 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Mating and Mounting Flange |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.339" (8.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 42,22700 Kč | 422,27 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |




























