
1742101 | |
|---|---|
DigiKey Part Number | 1742101-ND |
Manufacturer | |
Manufacturer Product Number | 1742101 |
Description | TERM BLOCK PLUG 3POS 10.16MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 76A |
Series | Voltage - IEC 1 kV |
Packaging Bulk | Wire Gauge or Range - AWG 6-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.75-16mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 3 | Contact Mating Finish Silver |
Positions Per Level 3 | Screw Size M4 |
Number of Levels 1 | Torque - Screw 1.7-1.8 Nm (15-15.9 Lb-In) |
Pitch 0.400" (10.16mm) | Wire Strip Length 12mm |
Plug Wire Entry 180° | Insulation Height 1.094" (27.80mm) |
Termination Style Screw - Rising Cage Clamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 324,41920 Kč | 16 220,96 Kč |
| Unit Price without VAT: | 324,41920 Kč |
|---|---|
| Unit Price with VAT: | 392,54723 Kč |









