
1701469 | |
|---|---|
DigiKey Part Number | 1701469-ND |
Manufacturer | |
Manufacturer Product Number | 1701469 |
Description | TERM BLK 3POS GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1701469 Models |
Category | Panel Thickness 0.039 ~ 0.118" (1.0 ~ 3.0mm) |
Manufacturer Phoenix Contact | Positions Per Level 3 |
Series | Panel Mount Type 2 Piece, Snap Lock |
Packaging Bulk | Pitch 0.400" (10.16mm) |
Part Status Active | Voltage - UL 300 V |
Front Panel Wire Connection Header, Male Pins | Current - UL 66 A |
Rear Panel Wire Connection PCB Pins - Right Angle | Color Green |
Width 1.965" (49.92mm) | Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 227,19800 Kč | 2 271,98 Kč |
| Unit Price without VAT: | 227,19800 Kč |
|---|---|
| Unit Price with VAT: | 274,90958 Kč |










