1735862
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1735862

DigiKey Part Number
1735862-ND
Manufacturer
Manufacturer Product Number
1735862
Description
TERM BLOCK 1POS TOP ENTRY PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Vertical with Board Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1735862 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Vertical with Board
Current
66 A
Voltage
300 V
Wire Gauge
4-20 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,52000 Kč90,52 Kč
1064,24500 Kč642,45 Kč
2562,99840 Kč1 574,96 Kč
Unit Price without VAT:90,52000 Kč
Unit Price with VAT:109,52920 Kč