1733428
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1733428
1733428
1733428

1733428

DigiKey Part Number
277-5872-ND
Manufacturer
Manufacturer Product Number
1733428
Description
TERM BLOCK 3POS 55DEG 5MM PCB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1733428 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
55° (125°) Angle with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 284
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,10000 Kč50,10 Kč
1035,72200 Kč357,22 Kč
2534,05040 Kč851,26 Kč
5030,27420 Kč1 513,71 Kč
Unit Price without VAT:50,10000 Kč
Unit Price with VAT:60,62100 Kč