New Product
General Purpose Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1732905

DigiKey Part Number
277-1732905-ND
Manufacturer
Manufacturer Product Number
1732905
Description
1732905
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
6PST-4NO/2NC (4 Form A, 2 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
1500VA, 180W
Coil Current
21 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO), Gold (Au)
Approval Agency
CE, cULus
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.143 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 836,70000 Kč1 836,70 Kč
101 635,57600 Kč16 355,76 Kč
301 547,37767 Kč46 421,33 Kč
501 507,97140 Kč75 398,57 Kč
1001 456,08530 Kč145 608,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 836,70000 Kč
Unit Price with VAT:2 222,40700 Kč