New Product
General Purpose Relay 6PST-5NO/1NC (5 Form A, 1 Form B) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1732886

DigiKey Part Number
277-1732886-ND
Manufacturer
Manufacturer Product Number
1732886
Description
1732886
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 6PST-5NO/1NC (5 Form A, 1 Form B) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
6PST-5NO/1NC (5 Form A, 1 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
1500VA, 180W
Coil Current
21 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO), Gold (Au)
Approval Agency
CE, cULus
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.143 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 560,99000 Kč1 560,99 Kč
101 390,04700 Kč13 900,47 Kč
301 315,09767 Kč39 452,93 Kč
501 281,61720 Kč64 080,86 Kč
1001 237,51920 Kč123 751,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 560,99000 Kč
Unit Price with VAT:1 888,79790 Kč