



1732807 | |
|---|---|
DigiKey Part Number | 277-8634-ND |
Manufacturer | |
Manufacturer Product Number | 1732807 |
Description | TERM BLOCK PLUG 8POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1732807 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 630 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Wire Strip Length 10mm |
Plug Wire Entry 180° | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Screwless - Push-In Spring | Insulation Height 0.429" (10.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,21000 Kč | 223,21 Kč |
| 10 | 181,31800 Kč | 1 813,18 Kč |
| Unit Price without VAT: | 223,21000 Kč |
|---|---|
| Unit Price with VAT: | 270,08410 Kč |





























