Image for 1704249 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1704249

DigiKey Part Number
1704249-ND
Manufacturer
Manufacturer Product Number
1704249
Description
TERM BLOCK HDR 8POS 5MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
8
Manufacturer
Phoenix Contact
Number of Levels
1
Series
Pitch
0.197" (5.00mm)
Packaging
Bulk
Header Orientation
90°, Right Angle
Part Status
Active
Termination Style
Solder
Type
Header, Male Pins, Shrouded (4 Side)
Mounting Type
Through Hole
Number of Positions
8
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5050,02560 Kč2 501,28 Kč
Manufacturers Standard Package
Unit Price without VAT:50,02560 Kč
Unit Price with VAT:60,53098 Kč