
1730320 | |
|---|---|
DigiKey Part Number | 1730320-ND |
Manufacturer | |
Manufacturer Product Number | 1730320 |
Description | TERM BLOCK PLUG 3POS 7.62MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 20A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Wire Gauge or Range - AWG 10-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Mating Flange |
Number of Levels 1 | Screw Size M3 |
Pitch 0.300" (7.62mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.713" (18.10mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 177,85300 Kč | 8 892,65 Kč |
| Unit Price without VAT: | 177,85300 Kč |
|---|---|
| Unit Price with VAT: | 215,20213 Kč |











