COMBICON GMSTBA 7POS Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1728905

DigiKey Part Number
1728905-ND
Manufacturer
Manufacturer Product Number
1728905
Description
TERM BLOCK HDR 7POS 7.62MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1728905 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
16A
Voltage - IEC
1 kV
Current - UL
18.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.339" (8.61mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5055,45640 Kč2 772,82 Kč
Manufacturers Standard Package
Unit Price without VAT:55,45640 Kč
Unit Price with VAT:67,10224 Kč