Parametric Equivalent




1728297 | |
|---|---|
DigiKey Part Number | 277-5903-ND |
Manufacturer | |
Manufacturer Product Number | 1728297 |
Description | TERM BLOCK 3POS 55DEG 3.81MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1728297 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | 55° (125°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.22-0.25 Nm (1.9-2.2 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 62,93100 Kč | 629,31 Kč |
| 25 | 55,07360 Kč | 1 376,84 Kč |
| 50 | 50,16840 Kč | 2 508,42 Kč |
| 100 | 46,10740 Kč | 4 610,74 Kč |
| 250 | 41,88848 Kč | 10 472,12 Kč |
| 500 | 39,43424 Kč | 19 717,12 Kč |
| 1 000 | 37,49865 Kč | 37 498,65 Kč |
| 5 000 | 34,49266 Kč | 172 463,30 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |




