



1728284 | |
|---|---|
DigiKey Part Number | 277-5873-ND |
Manufacturer | |
Manufacturer Product Number | 1728284 |
Description | TERM BLOCK 2POS 55DEG 3.81MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1728284 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | 55° (125°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.22-0.25 Nm (1.9-2.2 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 30,00600 Kč | 300,06 Kč |
| 25 | 28,90160 Kč | 722,54 Kč |
| 50 | 28,52780 Kč | 1 426,39 Kč |
| 100 | 28,20870 Kč | 2 820,87 Kč |
| 250 | 27,85344 Kč | 6 963,36 Kč |
| 500 | 26,78504 Kč | 13 392,52 Kč |
| 1 000 | 25,35446 Kč | 25 354,46 Kč |
| 5 000 | 23,12073 Kč | 115 603,65 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |




