Similar

1725341 | |
|---|---|
DigiKey Part Number | 277-8624-ND |
Manufacturer | |
Manufacturer Product Number | 1725341 |
Description | TERM BLOCK 5POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1725341 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 49,49200 Kč | 494,92 Kč |
| 25 | 48,97560 Kč | 1 224,39 Kč |
| 50 | 48,40880 Kč | 2 420,44 Kč |
| 100 | 47,92160 Kč | 4 792,16 Kč |
| 300 | 46,23410 Kč | 13 870,23 Kč |
| 500 | 44,31334 Kč | 22 156,67 Kč |
| 1 000 | 43,15551 Kč | 43 155,51 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |





