


1552C1GY | |
|---|---|
DigiKey Part Number | 164-1552C1GY-ND |
Manufacturer | |
Manufacturer Product Number | 1552C1GY |
Description | BOX ABS GRAY 2.76"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 2.760" L x 1.970" W (70.10mm x 50.04mm) X 0.870" (22.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1552C1GY Models |
Category | Area (L x W) 5.44in² (35.1cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bag | Color Gray |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Box | Ratings |
Size / Dimension 2.760" L x 1.970" W (70.10mm x 50.04mm) | Material Flammability Rating UL94 V-0 |
Height 0.870" (22.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,80000 Kč | 199,80 Kč |
| 5 | 167,80400 Kč | 839,02 Kč |
| 10 | 155,83200 Kč | 1 558,32 Kč |
| 25 | 141,38360 Kč | 3 534,59 Kč |
| 50 | 131,41460 Kč | 6 570,73 Kč |
| 100 | 122,19860 Kč | 12 219,86 Kč |
| 250 | 111,05972 Kč | 27 764,93 Kč |
| 500 | 106,24626 Kč | 53 123,13 Kč |
| Unit Price without VAT: | 199,80000 Kč |
|---|---|
| Unit Price with VAT: | 241,75800 Kč |








