
1724385 | |
|---|---|
DigiKey Part Number | 1724385-ND |
Manufacturer | |
Manufacturer Product Number | 1724385 |
Description | TERM BLOCK 2POS 35DEG 9.53MM PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.375" (9.53mm) Through Hole |
Datasheet | Datasheet |
Category | Current 30 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 10-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Rising Cage Clamp |
Number of Levels 1 | Features Interlocking (Side) |
Positions Per Level 2 | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Pitch 0.375" (9.53mm) | Screw Thread M3 |
Mating Orientation 35° (145°) Angle with Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 33,42040 Kč | 1 671,02 Kč |
| Unit Price without VAT: | 33,42040 Kč |
|---|---|
| Unit Price with VAT: | 40,43868 Kč |



