1720075 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 33,42040 Kč
Datasheet
2 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.375" (9.53mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1720075

DigiKey Part Number
1720075-ND
Manufacturer
Manufacturer Product Number
1720075
Description
TERM BLOCK 2POS 35DEG 9.53MM PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.375" (9.53mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30 A
Manufacturer
Phoenix Contact
Voltage
300 V
Series
Wire Gauge
10-30 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screw - Rising Cage Clamp
Number of Levels
1
Features
Interlocking (Side)
Positions Per Level
2
Color
Black
Pitch
0.375" (9.53mm)
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Mating Orientation
35° (145°) Angle with Board
Screw Thread
M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1720017Phoenix Contact0277-5941-ND0,00000 KčParametric Equivalent
1724385Phoenix Contact01724385-ND33,42040 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5039,48460 Kč1 974,23 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48460 Kč
Unit Price with VAT:47,77637 Kč