



1720020 | |
|---|---|
DigiKey Part Number | 277-6039-ND |
Manufacturer | |
Manufacturer Product Number | 1720020 |
Description | TERM BLOCK 3POS 35DEG 9.53MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.375" (9.53mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1720020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.375" (9.53mm) | |
Mating Orientation | 35° (145°) Angle with Board | |
Current | 30 A | |
Voltage | 300 V | |
Wire Gauge | 10-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 78,55400 Kč | 785,54 Kč |
| 25 | 68,88200 Kč | 1 722,05 Kč |
| 50 | 62,89320 Kč | 3 144,66 Kč |
| 100 | 57,96080 Kč | 5 796,08 Kč |
| 250 | 52,86288 Kč | 13 215,72 Kč |
| 500 | 49,90972 Kč | 24 954,86 Kč |
| 1 000 | 47,58672 Kč | 47 586,72 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |










