
OMT150-R100-2EP-IO-L | |
|---|---|
DigiKey Part Number | 2046-OMT150-R100-2EP-IO-L-ND |
Manufacturer | |
Manufacturer Product Number | OMT150-R100-2EP-IO-L |
Description | SENSOR OPT 10-30CM DIGITAL NPN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 2.36" ~ 5.91" (6 ~ 15cm) Digital, NPN, PNP, Push-Pull Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 2.36" ~ 5.91" (6 ~ 15cm) | |
Output Type | Digital, NPN, PNP, Push-Pull | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 25 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | 10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 380,02000 Kč | 9 380,02 Kč |
| Unit Price without VAT: | 9 380,02000 Kč |
|---|---|
| Unit Price with VAT: | 11 349,82420 Kč |










