




1714932 | |
|---|---|
DigiKey Part Number | 277-18520-2-ND - Tape & Reel (TR) 277-18520-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1714932 |
Description | CONN HEADER 1.27MM 68POS SMD |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 68 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.323" (8.20mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.4A | |
Voltage Rating | 500V | |
Mated Stacking Heights | 9.5mm, 12.3mm | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,86000 Kč | 173,86 Kč |
| Unit Price without VAT: | 173,86000 Kč |
|---|---|
| Unit Price with VAT: | 210,37060 Kč |




