




1714910 | |
|---|---|
DigiKey Part Number | 277-18532-ND |
Manufacturer | |
Manufacturer Product Number | 1714910 |
Description | CONN RECEPTACLE 1.27MM 68POS IDC |
Customer Reference | |
Detailed Description | 68 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 68 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,03000 Kč | 392,03 Kč |
| Unit Price without VAT: | 392,03000 Kč |
|---|---|
| Unit Price with VAT: | 474,35630 Kč |




